Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V120ZA1

Var MOV 75VAC/102VDC 1200A 132V Radial Automotive Bulk
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZA1.

IHS

Datasheet6 pages12 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.128
$ 0.128
Stock
29,821
112,156
112,156
Authorized Distributors
3
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LittelfuseV120ZA1P
ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
LittelfuseV120ZS1P
ZS Series 7 mm 102 V 75 Vrms 1.2 kA 205 Vcl Radial Lead Metal Oxide Varistor
LittelfuseV120ZC1P
ZC Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
Varistor, radial, VV 150 V, 1200 A, 125 V (DC), 95 V (AC), ±10 %, 0.25 VA (AC), 7.6 J
TVS Diode 150V 1.2kA 165V 125V 95V 7.6J 260pF@1kHz 4032 SMD 10.2mm × 8mm × 3.2mm
Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V120ZA1 provided by its distributors.

Var MOV 75VAC/102VDC 1200A 132V Radial Automotive Bulk
132V 400A 102V 75V 6J PCBinstall 12mm(height)
VARISTOR RADIAL 7MM PKG 102V DC /6J/120
Varistors - MOV & MLV 75V, 300pF
Varistor, 6J, Through Hole Mount
Varistor; Peak Energy (10/1000uS):6J; Voltage Rating, VDC:102V; Capacitance, Cd:300pF; Clamping Voltage 8/20us Max:205V; Leaded Process Compatible:No; Package/Case:Disc; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN