Littelfuse V120ZS1P

ZS Series 7 mm 102 V 75 Vrms 1.2 kA 205 Vcl Radial Lead Metal Oxide Varistor
$ 0.163
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZS1P.

IHS

Datasheet14 pages7 years ago

Future Electronics

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.163
$ 0.33
Stock
43,825
125,463
Authorized Distributors
6
6
Clamping Voltage
205 V
205 V
Max Surge Current
1.2 kA
1.2 kA
Energy
6 J
6 J
Voltage Rating (AC)
75 V
-
Voltage Rating (DC)
102 V
-
Capacitance
300 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV120ZC1P
ZC Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
LittelfuseV120ZT1P
ZT Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
Varistor, radial, VV 150 V, 1200 A, 125 V (DC), 95 V (AC), ±10 %, 0.25 VA (AC), 7.6 J
LittelfuseV120ZA1P
ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor
VARISTOR 100V 1.2KA DISC 7MM / 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

Descriptions

Descriptions of Littelfuse V120ZS1P provided by its distributors.

ZS Series 7 mm 102 V 75 Vrms 1.2 kA 205 Vcl Radial Lead Metal Oxide Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1200A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 102V 205V Rad; |Littelfuse V120ZS1P
Metal Oxide Varistors 1200A, 75V, 300pF
Var MOV 75VAC/102VDC 1200A 132V Thru-Hole Radial T/R
Radial Varistor 7MM Rohs / Lead Free
Varistor, 6J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN