Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V120ZA1P

ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZA1P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+31.91%

CAD Models

Download Littelfuse V120ZA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.315
$ 0.315
Stock
132,651
27,805
27,805
Authorized Distributors
6
3
3
Clamping Voltage
205 V
205 V
205 V
Max Surge Current
1.2 kA
1.2 kA
1.2 kA
Energy
5.3 J
6 J
6 J
Voltage Rating (AC)
75 V
-
-
Voltage Rating (DC)
102 V
-
-
Capacitance
300 pF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Varistor, radial, VV 150 V, 1200 A, 125 V (DC), 95 V (AC), ±10 %, 0.25 VA (AC), 7.6 J
LittelfuseV120ZS1P
ZS Series 7 mm 102 V 75 Vrms 1.2 kA 205 Vcl Radial Lead Metal Oxide Varistor
LittelfuseV120ZC1P
ZC Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
LittelfuseV120ZT1P
ZT Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor
VARISTOR 100V 1.2KA DISC 7MM / 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

Descriptions

Descriptions of Littelfuse V120ZA1P provided by its distributors.

ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor
VARISTOR 120V 1.2KA DISC 7MM / 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
ZA SERIES METAL OXIDE VARISTOR 515PF 10A, CLAMPING 205V, VARISTOR 132V
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 7mm, RoHS
Littelfuse SCT
VARISTOR, 6.0J, 75VAC; Voltage Rating VAC: 75V; Voltage Rating V DC: 102V; Product Range: ZA Series; Clamping Voltage Vc Max: 205V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN