Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V100ZS05P

Metal Oxide Varistor, 81V, 165V Rad; |Littelfuse V100ZS05P
$ 0.33
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZS05P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Mouser

DigiKey

Alternate Parts

Price @ 1000
$ 0.33
$ 0.157
$ 0.157
Stock
63,583
45,039,569
45,039,569
Authorized Distributors
6
6
6
Clamping Voltage
165 V
175 V
175 V
Max Surge Current
400 A
400 A
400 A
Energy
2.5 J
1.5 J
1.5 J
Voltage Rating (AC)
60 V
60 V
60 V
Voltage Rating (DC)
81 V
81 V
81 V
Capacitance
180 pF
90 pF
90 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseV100ZT05P
Metal Oxide Varistor, 81V, 165V Rad; |Littelfuse V100ZT05P
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
LittelfuseV120ZS05P
ZS Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Lead Varistor
LittelfuseV100ZA05P
ZA Series 81 VDC 60 V RMS 175 V Clamp 400 A 90 pF Radial Lead Varistor
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
VARISTOR 100V 400A DISC 5MM / 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm

Descriptions

Descriptions of Littelfuse V100ZS05P provided by its distributors.

Metal Oxide Varistor, 81V, 165V Rad; |Littelfuse V100ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 60V, 180pF
VARISTOR 100V 400A 5MM RADIAL DISC
Radial Varistor 5MM Rohs / Lead Free
Varistor, 2.5J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN