Littelfuse V100ZA05P

ZA Series 81 VDC 60 V RMS 175 V Clamp 400 A 90 pF Radial Lead Varistor
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZA05P.

Farnell

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago

Newark

Future Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.33
$ 0.33
Stock
47,910
52,898
52,898
Authorized Distributors
6
6
6
Clamping Voltage
175 V
165 V
165 V
Max Surge Current
400 A
400 A
400 A
Energy
1.5 J
2.5 J
2.5 J
Voltage Rating (AC)
60 V
60 V
60 V
Voltage Rating (DC)
81 V
81 V
81 V
Capacitance
90 pF
180 pF
180 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
LittelfuseV100ZT05P
Metal Oxide Varistor, 81V, 165V Rad; |Littelfuse V100ZT05P
LittelfuseV100ZS05P
Metal Oxide Varistor, 81V, 165V Rad; |Littelfuse V100ZS05P
LittelfuseV120ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
VARISTOR 100V 400A DISC 5MM / 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm

Descriptions

Descriptions of Littelfuse V100ZA05P provided by its distributors.

ZA Series 81 VDC 60 V RMS 175 V Clamp 400 A 90 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 70A, disc 5mm, RoHS
Littelfuse SCT
100V 400A 1 110V 81V 60V 2.5J 310pF@1MHz Through hole mounting 10mm(height)
Metal Oxide Varistors 60V, 180pF
Radial Varistor 5MM Rohs / Lead Free
Varistor, 2.5J, Through Hole Mount
Var MOV 60VAC/81VDC 400A 110V Thru-Hole Radial Bulk
VARISTOR, RADIAL, 100V; Series:ZA; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:400A; Varistor Case:5mm DISC; Clamping Voltage Vc Max:165V; Peak Energy (10/1000uS):2.5J; Voltage Rating VDC:81V; Voltage Rating VAC:60V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Body Diameter:5mm; Clamping Voltage:165V; Device Marking:PZ100; Suppressor Type:Transient Voltage; Surge Current:400A; Varistor Voltage @ 1mA Max:117V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V100ZA05-P