Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72205S0600K101

VARISTOR 100V 400A DISC 5MM / 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S0600K101.

TME

Datasheet47 pages8 years ago
Datasheet47 pages9 years ago
Datasheet16 pages24 years ago

Newark

Ciiva

Inventory History

3 month trend:
+14.60%

CAD Models

Download TDK B72205S0600K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
LittelfuseV120ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV120ZT05P
ZA Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Metal Oxide Varistor
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
LittelfuseV100ZS05P
Metal Oxide Varistor, 81V, 165V Rad; |Littelfuse V100ZS05P
RESISTOR, VOLTAGE DEPENDENT, 65V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED

Descriptions

Descriptions of TDK B72205S0600K101 provided by its distributors.

VARISTOR 100V 400A DISC 5MM / 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Varistor, radial, VV 100 V, 400 A, 85 V (DC), 60 V (AC), ±10 %, 0.1 VA (AC), 2.2 J
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 5 mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=60Vrms, Max. Surge Current Imax(8/20μs,1time)=400A
Varistors; TDK; B72205S0600K101; 165 V; 85 V; Through Hole; 250 pF
Metal 2 Through Hole VARISTOR TVS Varistor 165V 5A 5mm 10%
Var MOV 60VAC/85VDC 400A 100V Radial Bulk
100V 400A 1 90V 110V 85V 60V 2.2J 250pF@1kHz Plugins Through hole mounting 7mm(width)*8.5mm(height)
90V~110V 400A Radial Leaded Varistors ROHS
85V 60V 100V Plugin Varistors ROHS
Varistor, 2.2J, Through Hole Mount
Varistor, Metal Oxide, 165V, Disc 7Mm; Voltage Rating Vac:60V; Voltage Rating V Dc:85V; Product Range:B722 Standard Series; Clamping Voltage Vc Max:165V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72205S0600K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos