Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V07E150

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E150.

IHS

Datasheet11 pages16 years ago

DigiKey

Littelfuse SCT

JRH Electronics

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.141
Stock
20,786
18,696,614
Authorized Distributors
0
6
Clamping Voltage
395 V
395 V
Max Surge Current
1.75 kA
1.75 kA
Energy
15 J
15 J
Voltage Rating (AC)
150 V
150 V
Voltage Rating (DC)
200 V
200 V
Capacitance
150 pF
150 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-06-01
LTD Date2010-08-01

Related Parts

LittelfuseV07E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
270V 1.75KA 1 243V 297V 225V 175V 17J 190pF@1kHz Plugins Through hole mounting 11mm*4.3mm*2mm
B722 Series 200 V 150 Vrms 395 V Clamp 1750 A 210 pF AdvanceD Leaded Varistor
LittelfuseV07E175P
UltraMOV® Series 225 VDC 175V RMS 455 V Clamp 1750 A 130 pF Radial Lead Varistor
LittelfuseV07E175
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
PanasonicERZ-V07D221
ZNR Transient/Surge Absorbers, Type D 7mm, Var.V =220V, Max Allow.=140VACrms

Descriptions

Descriptions of Littelfuse V07E150 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 150Vrms, 1750A, 150pF, 7mm Disc
Var Metal Oxide 150VAC 200VDC 1750A 264V Thru-Hole
Varistor, 15J, Through Hole Mount
VARISTOR 7MM EPOXY 150RMS STRA <CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN