Littelfuse V0603MHS12NR

MHS Series - High Speed Multilayer Transient Voltage Surge Suppressor, 0603, RoHS
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V0603MHS12NR.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Littelfuse SCT

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-21.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse V0603MHS12NR provided by its distributors.

MHS Series - High Speed Multilayer Transient Voltage Surge Suppressor, 0603, RoHS
Littelfuse SCT
Varistors MULTI-LAYER VARISTOR SURFACE MOUNT
1 18V 14V 15mJ 12pF@1MHz 0603 1.6mm*800¦Ìm*1mm
Varistor, 55V, 0603; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Mhs Series; Clamping Voltage Vc Max:55V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V0603MHS12NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN