Littelfuse V0402MHS22NR

MHS Series 0402 9 VDC 6.5 V RMS 30 V Clamp 22 pF SMT Metal Oxide Varistor
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V0402MHS22NR.

Farnell

Datasheet5 pages5 years ago

element14 APAC

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-12-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Varistor, 7.5 VDC, AVRM, 23 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC020105T330WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
ESD Protection Device, 28 V, 0805 [2012 Metric], 8 Pins, 36 pF, CG0805MLA
KYOCERA AVXVC020105T150WP
VC Series 0201 4 VAC / 5.6 VDC 2 A 15.6 V Surface Mount Multilayer Chip Varistor
KYOCERA AVXVC020105T500WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V0402MHS22NR provided by its distributors.

MHS Series 0402 9 VDC 6.5 V RMS 30 V Clamp 22 pF SMT Metal Oxide Varistor
MHS Series - High Speed Multilayer Transient Voltage Surge Suppressor, 0402, RoHS
Littelfuse SCT
VARISTOR, 9V, 30V, 0402; Varistor Case:0402; Clamping Voltage Vc Max:30V; Voltage Rating VDC:9V; Operating Temperature Range:-55°C to +125°C; Series:MHS; Termination Type:SMD; Capacitance, Cd:22pF; Inductance:1nH
VARISTOR, 0402, 30V; Voltage Rating VAC: -; Voltage Rating V DC: 9V; Product Range: -; Clamping Voltage Vc Max: 30V; Varistor Case Style: 0402 [1005 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µ
Varistor, 9V, 30V, 0402; Rango De Producto:Serie Mhs; Voltage Rating Vdc:9V; Corriente Máxima Transitoria @ 8/20Μs:-; Modelo De Varistor:0402 [1005 Metric]; Tensión Vc Max De Sujeción:30V; Energía Máxima (10/1000Us):- |Littelfuse V0402MHS22NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN