
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | V0402MHS12NR | 18,443 | 1 | |||||||||
| Verical | V0402MHS12NR | 18,443 | 100 | |||||||||
| DigiKey | F2266CT-ND | 5,683 | 1 | Cut Tape | ||||||||
| TME | V0402MHS12NR | 0 | 10K | 10h | ||||||||
| TTI | V0402MHS12NR | 0 | 10K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Littelfuse V0402MHS12NR.
Download Littelfuse V0402MHS12NR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse V0402MHS12NR provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse V0402MHS12NR.