Littelfuse USP7766

USP Series 10 kOhm ±1% 3892 K Clip On Pipe Temperature Sensor
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse USP7766.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Future Electronics

Inventory History

3 month trend:
-9.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse USP7766 provided by its distributors.

USP Series 10 kOhm ±1% 3892 K Clip On Pipe Temperature Sensor
NTC THERMISTOR, 10K, WIRE LEADED; Thermistor Type:Probe; Resistance (25°C):10kohm; Product Range:USP Series; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:Copper; Lead Length:914.4mm; Operating Temperature Min:-55°C RoHS Compliant: Yes
Bulk Clip RoHS Compliant NTC Thermistor 105C 1%
THERMISTOR NTC 10KOHM 3892K CLIP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN