Littelfuse USP7765

USP Series 10 kOhm ±1% 3892 K Plastic Ring Lug NTC Thermistor Probe
$ 5.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse USP7765.

IHS

Datasheet1 page8 years ago

Newark

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-71.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse USP7765 provided by its distributors.

USP Series 10 kOhm ±1% 3892 K Plastic Ring Lug NTC Thermistor Probe
Thermistor Probe 10K Ohm 1% 2-Pin Screw Mount Wire 3892K -5 to -4.5
NTC THERMISTOR, 10K, WIRE LEADED; Thermistor Type:Probe; Resistance (25°C):10kohm; Product Range:USP Series; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:Plastic; Lead Length:304.8mm; Operating Temperature Min:-55°C RoHS Compliant: Yes
SENSOR NTC 10KOHM 3892K RING LUG
Humidity And Temperature Sensor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN