Littelfuse USP16673

NTC Thermistor, 10000ohm, Through Hole Mount
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse USP16673.

Newark

Datasheet1 page5 years ago

Sager Electronics

Inventory History

3 month trend:
-34.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse USP16673 provided by its distributors.

NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor Probes and Assemblies
NTC THERMISTOR, 10K, WIRE LEADED
SENSOR NTC 10K OHM 3435K PROBE
Ntc Thermistor, 10K, Wire Leaded; Thermistor Type:Probe; Resistance (25°C):10Kohm; Product Range:Usp Series; B-Constant:3435K; B-Constant Tolerance:-; Probe Material:Polyimide Film; Lead Length:1.98Mm; Operating Temperature Min:-30°Crohs Compliant: Yes |Littelfuse USP16673

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN