Littelfuse USP11492

NTC Thermistor, 10000ohm, Through Hole Mount
$ 11.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse USP11492.

Farnell

Datasheet1 page8 years ago

Future Electronics

Inventory History

3 month trend:
-19.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse USP11492 provided by its distributors.

NTC Thermistor, 10000ohm, Through Hole Mount
USP Series 1.5 inch 10 kOhm ±0.2°C 3892 K +150°C NTC Thermistor Probe
Surface Temperature Sensing Thermistor Probe Sensor
SENSOR NTC 10K OHM 3892K PROBE
NTC THERMISTOR, 10K, WIRE LEADED; Zero Power Resistance at 25°C: 10kohm; Product Range: -; Thermistor Mounting: Panel; Beta Value (K): 3892K; Thermistor Case Style: -; Thermistor Terminals: Wire Leaded; Opera
NTC THERMISTOR, 10K, WIRE LEADED; Thermistor Type:Probe; Resistance (25°C):10kohm; Product Range:USP Series; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:300 Stainless Steel; Lead Length:304.8mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN