Descriptions of Littelfuse TRDU120A2 provided by its distributors.
Time Delay Relay, Spdt, 10A, 240Vac, Skt; Contact Voltage Vdc:28V; Time Min:0.1S; Time Max:1705H; Product Range:Trdu Series; Contact Configuration:Spdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Littelfuse TRDU120A2
SSAC TRDU120A2 Timer Relay, 1023 hr, 8 Pin, 10A, SPDT, 120V. More details: Timer Relay, On Delay, Off Delay 1, Off Delay 2, Interval Delay, Cycle 1 Shot, Repeat Cycle Equal On/Off Time, Signal Interval/Off Delay, Signal On Delay/Off Delay, Repeat Cycle Independent On/Off Time, 8 Pins, Octal Base Type, Contact Form SPDT, 10A Contact Amp Rating (Resistive), Min. Time Setting 0.1 sec., Max. Time Setting 1023 hr., Coil Volts 120VAC/DC, Plug In Mounting, Socket NDS-8, 60 Hz, Adjustment Method Dip Switch, Status Indicator LED, Standards UR, CSA, CE