Littelfuse TPSMF4L54A

Trans Voltage Suppressor Diode, 2000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMF4L54A.

Farnell

Datasheet6 pages5 years ago

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.70%

CAD Models

Download Littelfuse TPSMF4L54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse TPSMF4L54A provided by its distributors.

Trans Voltage Suppressor Diode, 2000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 54V 2KW Automotive 2-Pin SOD-123F T/R
Tvs Tpsmf4L 54V Uni, 7 T&r/ T&r |Littelfuse TPSMF4L54A
LITTELFUSE - TPSMF4L54A - TVS-Diode, TPSMF4L Series, Unidirektional, 54 V, 87.1 V, SOD-123FL, 2 Pin(s)
TPSMF4L Series - Surface Mount – 400W, 54V, 87.1V, SOD-123FL, RoHS
Littelfuse SCT
TVS DIODE 54VWM 87.1VC SOD123FL
54V 400W 4.6A 87.1V 60V SOD-123F
400W 54V 5% UNI SOD-123FL AECQ
TVS DIODE, AEC-Q101, 2KW, 54V, SOD-123FL; Product Range: TPSMF4L Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Break

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN