
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TPSMF4L36A | 647 | 321 | |||||||||
| Arrow Electronics | TPSMF4L36A | 48 | 1 | |||||||||
| TME | TPSMF4L36A-LF | 647 | 1 | 20h | ||||||||
| TTI | TPSMF4L36A | 78,000 | 3K | Tape & Reel | 9h | |||||||
| Newark | TPSMF4L36A | 0 | 5 | Cut Tape |
Download Littelfuse TPSMF4L36A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Littelfuse TPSMF4L36A provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: