Littelfuse TPSMF4L12A

Tvs Tpsmf4L 12V Uni, 7 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMF4L12A
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMF4L12A.

Farnell

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+394%

CAD Models

Download Littelfuse TPSMF4L12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse TPSMF4L12A provided by its distributors.

Tvs Tpsmf4L 12V Uni, 7 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMF4L12A
Trans Voltage Suppressor Diode, 2000W, 12V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 12V 2KW Automotive 2-Pin SOD-123F T/R
TPSMF4L Series - Surface Mount – 400W, 12V, 19.9V, SOD-123FL, RoHS
Littelfuse SCT
TVS DIODE 12VWM 19.9VC SOD123FL
TVS-DIO UNI 0,4KW 14V SOD123FL
12V 400W 20.1A 19.9V 13.3V SOD-123F
400W 12V 5% UNI SOD-123FL AECQ
TVS DIODE 12V 19.9V SOD123FL / The TPSMF4L series of SOD-123FL small and flat lead low-profile plastic package is designed specifically to protect sensitive electronic equipment from voltage
TVS DIODE, AEC-Q101, 2KW, 12V, SOD-123FL; Product Range: TPSMF4L Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Break

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSMF4L12A.