Littelfuse SMCJ15A

SMCJ Series 24.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ15A.

Farnell

Datasheet6 pages5 years ago

element14 APAC

Electro Sonic

Fuses Unlimited

JRH Electronics

Inventory History

3 month trend:
-23.63%

CAD Models

Download Littelfuse SMCJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.241
$ 0.241
Stock
1,475,985
169,616
169,616
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
18.75 V
18.75 V
Clamping Voltage
24.4 V
26 V
26 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
61.5 A
57.7 A
57.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ14A
Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin DO-214AB
onsemiSMCJ14A
TVS Diode, Unidirectional 128V 600W 2.9A 207V 143V SMC(DO-214AB) SMD 2.42mm H
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
Unidirectional 1.5KW 67.6A 22.5V 15.2V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC16A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 13.6V, 22.5V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ15A provided by its distributors.

SMCJ Series 24.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ15A; LITTELFUSE; 15 V; 24.4 V; 16.7 V; 16.7 V
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 16.7V 61.5A 6.5W -55C~150C TJ
Littelfuse Unidirectional TVS Diode, Vc=24.4V SMD DO-214AB (SMC) Vbr=16.7V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 61.5 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ15A.