Littelfuse TPSMA6L51A

TVS Diodes - Transient Voltage Suppressors 51V 600W 60A 5% UniDirectional
$ 0.21
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L51A.

Newark

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse TPSMA6L51A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.183
Stock
32,632
35,831
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
7.3 A
7.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ51A
TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51A-13-F
SMBJ51A Series 600 W 51 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ54A
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A
LittelfuseSMBJ58A
SMBJ Series 600 W 71.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse TPSMA6L51A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 51V 600W 60A 5% UniDirectional
TVS Diode, Unidirectional, 600W 7.3A 82.4V 56.7V SMA(DO-214AC) SMD
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
Tvs Diode, Tpsma6L Series, Unidir, 51V; |Littelfuse TPSMA6L51A
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 51V, 82.4V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE 51VWM 82.4VC DO221AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN