Littelfuse TMOV25SP140M

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV25SP140M.

IHS

Datasheet6 pages4 years ago

Farnell

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-0.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bulk 2 Through Hole VARISTOR TVS Varistor 455V 130A 22.5mm 10%
LittelfuseV25S140P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Bulk 2 Through Hole VARISTOR TVS Varistor 395V 150A 1W 2.37nF
LittelfuseV25S150P
25S Series 200 VDC 150 V RMS 390 V Clamp 22 kA 3200 pF Radial Lead Varistor
LittelfuseV25S130P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
ETFV25K Series 200 V 150 Vrms 395 V Clamp 20 kA 1740 pF ThermoFuse Varistor

Descriptions

Descriptions of Littelfuse TMOV25SP140M provided by its distributors.

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
Littelfuse SCT
YMOV 25S Varistor Series 25mm Square PB Free 140V MOV
220V 20KA 1 198V 242V 180V 140V 210J 2.5nF@1MHz 28mm*34.5mm
Varistor, 210J, Through Hole Mount
VARISTOR 220V 20KA SQUARE 25MM
Suppressor; Rango De Producto:Serie Tmov25S; Voltage Rating Vdc:240V; Corriente Máxima Transitoria @ 8/20Μs:20Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:355V; Energía Máxima (10/1000Us):210J; Voltage Rating Vac:140V |Littelfuse TMOV25SP140M
Suppressor; Peak Surge Current @ 8/20µS:; Suppressor; Peak Surge Current @ 8/20µS:20kA; Varistor Case:25mm DISC; Clamping Voltage Vc Max:355V; Peak Energy (10/1000uS):210J; Voltage Rating VDC:240V; Voltage Rating VAC:140V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN