Littelfuse TDUL3000A

On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec 102.3 Sec Delay - Chassis
$ 54.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TDUL3000A.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Electro Sonic

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
+958%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse TDUL3000A provided by its distributors.

On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec 102.3 Sec Delay - Chassis
Time Delay & Timing Relays SOLIDSTATETIMER | SSAC SYMCOM INC TDUL3000A
Time Delay Relay 24 to 120VDC 24 to 120VAC 1A (50.8x30.7x50.8)mm SMD
On Delay Timer, 24-120VAC/DC, 0.1- 102.3 Sec, DIP Sw Adj, 1A Load, 10A Max Inrush, Cube, 2-Wire
SOLID STATE OUTPUT DIP SW SELECTABLE 0.1-102.3SEC TIME RANGE QC TERM SCREW MOUNT
Timing Relay On Delay SPST 1A 120V AC 24V AC/DC
Time Delay Solid State Rly, 24-120V, 1A; Relay Mounting:Panel Mount; Load Current:1A; Operating Voltage Min:-; Operating Voltage Max:-; Switching Mode:-; Timer Functions:Delay-On-Make; Control Voltage Ac Min:24V Rohs Compliant: Yes |Littelfuse TDUL3000A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN