Littelfuse TDB120ALD

Relay Output DIP Sw Selectable 1-1023SEC Time Range With Led 11PIN Octal Plugin
$ 155.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TDB120ALD.

Electro Sonic

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse TDB120ALD provided by its distributors.

RELAY OUTPUT DIP SW SELECTABLE 1-1023SEC TIME RANGE WITH LED 11PIN OCTAL PLUGIN
Electromechanical Timing Relay On Delay DPDT 10A
Time Delay & Timing Relays DIGI-SET(D.O.B.)
Timer-DOB 120VAC Relay 1-1023s 1s incr 11pin DPDT LED
RELAY TIME DEL 1023SEC 10A 120V
Off Delay Timer, 120VAC, 1-1023 Sec,
Digi-Set (D.o.b.)/ Box |Littelfuse TDB120ALD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN