Littelfuse TCSA5

AC Current Transducer, 0-5AAC/4-20MA 4-20MADC Output, Loop Powered
$ 145.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TCSA5.

Electro Sonic

Datasheet2 pages9 years ago

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-80.00%

Supply Chain

Introduction Date2016-06-28

Descriptions

Descriptions of Littelfuse TCSA5 provided by its distributors.

AC CURRENT TRANSDUCER, 0-5AAC/4-20mA 4-20mADC OUTPUT, LOOP POWERED
Ac Current Transducer/ Box |Littelfuse TCSA5
ABB / SSAC AC CURRENT TRANSDUCER
Littelfuse Current Transducer, Series: TCSA, 0 to 5 A Input, 10 to 30 VDC, 4 to 20 mA Output, +/-0.25 % Accuracy, Male Quick-Connect Terminal Electrical Connections, Surface Mounting, -30 to 60 deg F, 95% Relative Non-Condensing Humidity, 2 x 2 x 1-3/4 in

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN