Littelfuse SRP1-CEDZL-040NC-N

Littelfuse Inc Ssr Hp Eco 1X30A/240Vac Zc Dc In Ip20
$ 43.79
Production

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse SRP1-CEDZL-040NC-N provided by its distributors.

Littelfuse Inc Ssr Hp Eco 1X30A/240Vac Zc Dc In Ip20
SSR, SPST-NO, 40A, 4 TO 32VDC, PANEL;
Triac Output Optocoupler With Zero CRSVR
Solid State Relay, Spst-No, 40A, 280V; Contact Configuration:Spst-No; Load Current:40A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:12Vac Rohs Compliant: Yes |Littelfuse SRP1-CEDZL-040NC-N

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1-CEDZL-040NCN