Littelfuse SRP1-CCDDL-020NC-N

Littelfuse Inc Ssr Hp Cl 1X20A/200Vdc Dc In Ip20
$ 78.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SRP1-CCDDL-020NC-N.

element14 APAC

Datasheet11 pages1 year ago

Inventory History

3 month trend:
-20.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse SRP1-CCDDL-020NC-N provided by its distributors.

Littelfuse Inc Ssr Hp Cl 1X20A/200Vdc Dc In Ip20
SSR, SPST-NO, 20A, 4 TO 32VDC, PANEL;
Transistor Output SSR
Solid State Relay, Spst-No, 20A, 110V; Contact Configuration:Spst-No; Load Current:20A; Operating Voltage Max:110Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Dc Switch; Operating Voltage Min:5Vdc Rohs Compliant: Yes |Littelfuse SRP1-CCDDL-020NC-N

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1-CCDDL-020NCN