Littelfuse SP5003-04TTG

SP5003 Series - 4 Channel Common Mode Filter with ESD Protection , AEC-Q101 Qualified, TDFN-10, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP5003-04TTG.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages9 years ago

ODG (Origin Data Global)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-31
LTD Date2020-12-31

Descriptions

Descriptions of Littelfuse SP5003-04TTG provided by its distributors.

SP5003 Series - 4 Channel Common Mode Filter with ESD Protection , AEC-Q101 Qualified, TDFN-10, RoHS
Littelfuse SCT
ESD Suppressor TVS Uni-Dir 5V Automotive 10-Pin TDFN T/R
Data Line Filter, 4 Function(s), 1.5V, 0.1A, 10 Pin(s)
CMC 100MA 4LN SMD ESD AEC-Q101
Diode, Esd Protection, Aec-Q101, 5V; Rango De Producto:Serie Aec-Q101 Spa Sp5003; Estilo De La Carcasa Del Diodo:Tdfn; Núm. De Contactos:10; Tensión Vc Max De Sujeción:-; Disipación De Potencia Máxima De Impulso:- |Littelfuse SP5003-04TTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP500304TTG