
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | F10383CT-ND | 14,899 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SP3422-04UTG | 243 | 1 | |||||||||
| Verical | SP3422-04UTG | 243 | 79 | |||||||||
| TME | SP3422-04UTG-LF | 0 | 3K | 12h | ||||||||
| TTI | SP3422-04UTG | 0 | 3K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Littelfuse SP3422-04UTG.
Download Littelfuse SP3422-04UTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse SP3422-04UTG provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SP3422-04UTG.