
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | F10978CT-ND | 67,327 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SP1233-01ETG | 70,098 | 1 | |||||||||
| Verical | SP1233-01ETG | 64,098 | 153 | |||||||||
| TME | SP1233-01ETG-LF | 0 | 10K | 4h | ||||||||
| TTI | SP1233-01ETG | 0 | 10K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Littelfuse SP1233-01ETG.
Download Littelfuse SP1233-01ETG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse SP1233-01ETG provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SP1233-01ETG.