
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMTBJ050B-LF | 0 | 3K | 8h | ||||||||
| Onlinecomponents.com | SMTBJ050B | 0 | 750 | Bulk | ||||||||
| Master Electronics | SMTBJ050B | 0 | 750 | |||||||||
| RS (Formerly Allied Electronics) | SMTBJ050B | 0 | 3K | Bulk | 23h | |||||||
| Arrow Electronics | SMTBJ050B | 0 | 3K |
Download Littelfuse SMTBJ050B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Littelfuse SMTBJ050B provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: