Littelfuse SMF200A

TVS DIODE 200VWM 324VC SOD123FL / 324V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123F
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF200A.

TME

Datasheet6 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse SMF200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMF200A provided by its distributors.

TVS DIODE 200VWM 324VC SOD123FL / 324V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123F
Trans Voltage Suppressor Diode, 1000W, 200V V(RWM), Unidirectional, 1 Element, Silicon
600mA 324V 200W 224V 200V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 200V 1000W 2-Pin SOD-123FL T/R
Avnet Japan
"tvs Smf 200V Uni, 7 T&r"/ T&r |Littelfuse SMF200A
Littelfuse TVS, 324V, , SOD-123FL, 224V
SMF Series - Surface Mount SOD123FL 200W, 200V, RoHS
Littelfuse SCT
ESD PROTECTION DEVICE, 1W/200V/SOD-123FL;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN