Littelfuse SMDJ8.5CA

Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ8.5CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-92.87%

CAD Models

Download Littelfuse SMDJ8.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ9.0CA
Tvs 3Kw 9V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ9.0CA
LittelfuseSMDJ110CA
TVS DIODE 110VWM 177VC SMD / TVS Diode Single Bi-Dir 110V 3KW 2-Pin SMC T/R
Littelfuse3KP9.0CA
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon
onsemiP6KE100CA
P6KE Series 100 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15
onsemiSMCJ85CA
SMCJ Series 85 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.1.5KE100CA-T
1.5KE Series 1.5 kW 137 Vcl Bi-Directional Axial TVS Diode - DO-201AD

Descriptions

Descriptions of Littelfuse SMDJ8.5CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 8.5V 5%bi Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ8.5CA
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 8.5V, DO-214AB, RoHS
Littelfuse SCT
8.5V 3KW 208.3A 14.4V 9.44V SMC(DO-214AB) 2.42mm
TVS DIODE 8.5VWM 14.4VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8.5 / Clamping Voltage V = 14.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 208.3 / Breakdown Voltage Min. V = 9.44 / Breakdown Voltage Max. V = 10.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN