Littelfuse SMDJ7.5CA

Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ7.5CA.

Farnell

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Littelfuse SCT

iiiC

Inventory History

3 month trend:
-29.57%

CAD Models

Download Littelfuse SMDJ7.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMDJ7.5CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 7.5V 5%bi Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ7.5CA
TVS Diode Single Bi-Dir 7.5V 3KW 2-Pin SMC T/R
DIODE, TVS, 7.5V, 3000W, 5%, BI, SMC
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 7.5V, DO-214AB, RoHS
Littelfuse SCT
7.5V 3KW 232.6A 12.9V 8.33V SMC(DO-214AB) 2.42mm
TVS DIODE 7.5VWM 12.9VC DO214AB
MDSD8044-7V5CA-DIODE-RECT GENERAL
DIODE, TVS, 7.5V, 3000W, 5%, BI, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 7.5V; Clamping Voltage Vc Max: 12.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Bre
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7.5 / Clamping Voltage V = 12.9 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 232.6 / Breakdown Voltage Min. V = 8.33 / Breakdown Voltage Max. V = 9.21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 100 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN