Bourns SMLJ16A

TVS DIODE 16VWM 26VC SMC / 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ16A.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-2.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMLJ17A
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseSMDJ20A
SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ18A
SMDJ Series 20 V 3 kW Uni-Directional Transient Voltage Suppressor - DO-214AB
BournsSMLJ20A
Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
LittelfuseTPSMD18A
TPSMD Series 20 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Bourns SMLJ16A provided by its distributors.

TVS DIODE 16VWM 26VC SMC / 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Diode TVS Single Uni-Dir 16V 3KW 2-Pin DO-214AB
3.5V Unidirectional 3KW 115.4A 26V 17.8V SMC(DO-214AB) SMD mount 2.62mm(height)
DIO, TRANSIENT, 26V, UNIDIRECTIONAL, 16V;
Trans Voltage Suppressor Diode
DIODE, TVS, 16V, 3000W, UNI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.