Bourns SMLJ15A

Tvs Diode 15V 24.4V Smc / Unidirectional And Bidirectional Surface Mount
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ15A.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.88%

CAD Models

Download Bourns SMLJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.518
$ 0.463
Stock
160,166
93,489
Authorized Distributors
6
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
123 A
123 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMLJ16A
TVS DIODE 16VWM 26VC SMC / 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
BournsSMLJ17A
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseSMDJ18A
SMDJ Series 20 V 3 kW Uni-Directional Transient Voltage Suppressor - DO-214AB
BournsSMLJ18A
102.8A 29.2V 3kW 20V Unidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ17A
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMD18A
TPSMD Series 20 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMLJ15A provided by its distributors.

TVS DIODE 15V 24.4V SMC / UNIDIRECTIONAL AND BIDIRECTIONAL SURFACE MOUNT
Diode TVS Single Uni-Dir 15V 3KW 2-Pin DO-214AB
DIODE; TVS Polarity:Unidirectional; Reve; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Range:16.7V to
3.5V Unidirectional 3kW 123A 24.4V 16.7V SMC(DO-214AB) SMD 2.42mm H
Dio Tvs Vwm 15V 3Kw Unidir Smc
Trans Voltage Suppressor Diode

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ15A.