Littelfuse SMDJ16CA

TVS Diode, Bidirectional, 16V, 3kW, 115.4A, 26V, 17.8V, SMC(DO-214AB), SMD, 2.62mm H
$ 0.563
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ16CA.

IHS

Datasheet6 pages6 years ago

Upverter

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+229%

CAD Models

Download Littelfuse SMDJ16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Unikeyic TVS Diode, Bidirectional, 3kW, 123A, 24.4V, 16.7V, SMC(DO-214AB), SMD
BournsSMLJ18CA
Bidirectional TVS Diode 3kW 102.8A 29.2V/20V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ18CA
SMDJ Series 18 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ20CA
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ17CA
TVS Diode, Bidirectional, 17V 3kW 108.7A 27.6V 18.9V SMC(DO-214AB) SMD 2.42mm H
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ16CA provided by its distributors.

TVS Diode, Bidirectional, 16V, 3kW, 115.4A, 26V, 17.8V, SMC(DO-214AB), SMD, 2.62mm H
TVS Diodes & ESD Suppressors; SMDJ16CA; LITTELFUSE; 16 V; 26 V; 17.8 V; 18.75 V
DIODE, TVS, 16V, 3000W, 5%, BID, SMC; Reverse Stand-Off Voltage Vrwm:16V; Breakdown Voltage Range:17.8V to 19.7V; Clamping Voltage Vc Max:26V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:115.4A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:3kW
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 16 / Clamping Voltage V = 26 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 115.4 / Breakdown Voltage Min. V = 17.8 / Breakdown Voltage Max. V = 19.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN