Littelfuse SMDJ14CA

Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.563
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ14CA.

IHS

Datasheet6 pages6 years ago

Future Electronics

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-26.56%

CAD Models

Download Littelfuse SMDJ14CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.622
$ 0.622
Stock
244,896
112,888
112,888
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
16.4 V
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
129.3 A
129.4 A
129.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ16CA
TVS Diode, Bidirectional, 16V, 3kW, 115.4A, 26V, 17.8V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMDJ17CA
TVS Diode, Bidirectional, 17V 3kW 108.7A 27.6V 18.9V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ18CA
SMDJ Series 18 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 18V 3KW 2-Pin DO-214AB T/R
Unikeyic TVS Diode, Bidirectional, 3kW, 123A, 24.4V, 16.7V, SMC(DO-214AB), SMD
BournsSMAJ14CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SMDJ14CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 14V 3KW 2-Pin DO-214AB T/R
Tvs 3Kw 14V 5%bi Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ14CA
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
14V Bidirectional 3kW 129.3A 23.2V 15.6V SMC(DO-214AB) SMD 2.42mm H
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 14V, DO-214AB, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
TVS DIODE 14VWM 23.2VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 14 / Clamping Voltage V = 23.2 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 129.3 / Breakdown Voltage Min. V = 15.6 / Breakdown Voltage Max. V = 17.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN