Bourns SMLJ11CA

164.8A 3kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ11CA.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.622
$ 0.563
$ 0.563
Stock
89,559
132,736
132,736
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12.85 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
164.8 A
164.8 A
164.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ11CA
SMDJ Series 12.2 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ10CA
SMDJ Series 3 kW 10 V 17 Vcl SMT Bi-Directional TVS Diode - DO-214AB
SMLJ Series 100 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ10CA-T7
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ10CA
176.4A 3kW 17V 11.1V Bidirectional 10V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMLJ11CA provided by its distributors.

164.8A 3kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 11V 3KW 2-Pin DO-214AB
11V Bidirectional 3KW 164.8A 18.2V 12.2V SMC(DO-214AB) SMD mount 2.42mm(height)
Tvs Diode, 18.2V Bidirectional 11V; |Bourns, Inc. SMLJ11CA
DIODE, TVS, 11V, 3000W, BI, 5%, SMC
TVS DIODE 11VWM 18.2VC DO214AB
Trans Voltage Suppressor Diode
DIODE, TVS, 11V, 3000W, BI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 11V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 12.2V; Breakdown Voltage Max: 13.5V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (07-Jul-2017); Breakdown Voltage Range: 12.2V to 13.5V; Peak Pulse Current Ippm: 100A; Power Dissipation Pd: 3kW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.