Littelfuse SMD030F-2

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.7W 3s 1.2Ohm SMD Solder Pad 2920 T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMD030F-2.

IHS

Datasheet11 pages3 years ago

Littelfuse SCT

Future Electronics

Farnell

Inventory History

3 month trend:
-50.10%

CAD Models

Download Littelfuse SMD030F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMD030F-2 provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.7W 3s 1.2Ohm SMD Solder Pad 2920 T/R
PTC Resettable Fuse 10A 3@1.5As 60VDC 1.2 Ohm 2-Pin 2920 T/R
Avnet Japan
PTC Resettable Fuse, 1.2ohm, Surface Mount
Resettable Fuses – PPTC; LITTELFUSE; SMD030F-2; 300 mA; 600 mA; 10 A; 1.7 W
SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse
RESETTABLE FUSE; PPTC Case Style: 2920 (7351 Metric); Product Range: PolySwitch SMD Series; Voltage Rating: 60VDC; Holding Current: 300mA; Trip Current: 600mA; Time to Trip: 3s; Current Rating Max: 10A; Operating Temperature Mi
Resettable Fuse, Full Reel; Rango De Producto:Serie Polyswitch; Corriente De Retención:300Ma; Corriente De Desconexión:600Ma; Tensión Nominal:60Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C; Cantidad De Rollos:2000 |Littelfuse SMD030F-2
Ambient Temperature Max. °C = 20 / Width mm = 5.44 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. Ohm = 4.8 / Voltage Rating V = 60 / Rated Current A = 10 / Resistance Min. Ohm = 1.2 / Length mm = 7.98 / Trip Current mA = 600 / Height mm = 3.18 / Storage Temperature Max. °C = 40 / Holding Current @ 60 °C mA = 190 / Holding Current @ 23 °C mA = 300

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD030F-2.
  • SMD030F2