Littelfuse SMCJ85A

SMCJ Series 1.5 kW 94.4 V Uni-Directional Surface Mount TVS Diode - DO-214AB
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ85A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-47.50%

CAD Models

Download Littelfuse SMCJ85A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10V 97.4A 6.5W -55C~150C TJ
1.5SMC Series 91 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMAJ8.5A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 10.4V 27.8A 400W -55C~150C TJ
500¦ÌA 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional DO-201AE TVS ROHS
LittelfuseSMBJ9.0A
SMBJ Series 15.4 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Littelfuse1KSMB9.1A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB9.1A

Descriptions

Descriptions of Littelfuse SMCJ85A provided by its distributors.

SMCJ Series 1.5 kW 94.4 V Uni-Directional Surface Mount TVS Diode - DO-214AB
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 85V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 85V 1.5kW 2-Pin DO-214AB T/R
Avnet Japan
11A 137V 94.4V 85V Unidirectional SMC TVS ROHS
DIODE, TVS, 1.5KW, 85V, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 85V; Clamping Voltage Vc Max: 137V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 85V; Breakdown Voltage Max: 104V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; Breakdown Voltage Range: 85V to 104V; Peak Pulse Current Ippm: 11A; Power Dissipation Pd: 1.5kW
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 85 / Clamping Voltage V = 137 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 11 / Breakdown Voltage Min. V = 94.4 / Breakdown Voltage Max. V = 104 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ85A.