Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ36A

SMCJ Series 6.5 W 44.2 V Uni-Directional Surface Mount TVS Diode - SMC
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ36A.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

element14 APAC

Electro Sonic

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+7.10%

CAD Models

Download Littelfuse SMCJ36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.189
$ 0.189
Stock
554,567
1,094,265
1,094,265
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
25.9 A
25.8 A
25.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ33A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 36.7V 5muA 1.5kW -55C~150C TJ
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ33A
SMCJ Series 33 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ36A
SMCJ Series 1500 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC39A
TPSMC Series 37.1 V 28.2 A 1500 W Surface Mount TVS Diode - DO-214AB (SMCJ)
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional

Descriptions

Descriptions of Littelfuse SMCJ36A provided by its distributors.

SMCJ Series 6.5 W 44.2 V Uni-Directional Surface Mount TVS Diode - SMC
TVS Diodes & ESD Suppressors; SMCJ36A; LITTELFUSE; 36 V; 58.1 V; 40 V; 46 V
25.9A 1.5kW 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 36V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 1.5Kw, 36V, Unidir, Do-214Ab; |Littelfuse SMCJ36A
SMCJ36A, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
TVS DIODE, 1.5KW, 36V, DO-214AB, FULL RE
TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R
Transient Suppression Diode (TVS)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 25.9 / Breakdown Voltage Min. V = 40 / Breakdown Voltage Max. V = 44.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ36A.