Littelfuse SMBJ180A

600 W 180 V Uni Directional Surface Mount Transient Voltage Suppressor -DO-214AA
$ 0.168
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ180A.

IHS

Datasheet6 pages6 years ago

element14 APAC

Littelfuse SCT

TME

Future Electronics

Inventory History

3 month trend:
-31.23%

CAD Models

Download Littelfuse SMBJ180A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.226
$ 0.226
Stock
186,883
25,393,758
25,393,758
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
211.5 V
210 V
210 V
Clamping Voltage
292 V
291.6 V
291.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.1 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJP Series 274 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
onsemiP6KE220A
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15

Descriptions

Descriptions of Littelfuse SMBJ180A provided by its distributors.

600 W 180 V Uni Directional Surface Mount Transient Voltage Suppressor -DO-214AA
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ Series - 600W Surface Mount TVS Diode, 180V, DO-214AA, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 180V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 180Vr 600W 2.1A 5% UniDirectional
Tvs Diode, 600W, 180V, Unidir, Do-214Aa; |Littelfuse SMBJ180A
180V Unidirectional 600W 2.1A 292V 201V SMB(DO-214AA) SMD mount 2.61mm(height)
TVS DIODE 180VWM 292VC DO214AA
TVS DIODE, 600W, 180V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 180V; Clamping Voltage Vc Max: 292V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 180 / Clamping Voltage V = 292 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.1 / Breakdown Voltage Min. V = 201 / Breakdown Voltage Max. V = 222 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN