Littelfuse P6KE20A

P6KE Series 27.7 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE20A.

Newark

Datasheet6 pages6 years ago
Datasheet3 pages22 years ago

Farnell

LKR

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+47.01%

CAD Models

Download Littelfuse P6KE20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.14
$ 0.14
Stock
149,468
38,267
38,267
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
Diodes Inc.SMBJ16A-13-F
SMBJ Series 16 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ16A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 16 Volt 600 Watt 2-Pin SMB
600 Watt SUR40 Transient Voltage Suppressor, 20 V, Unidirectional

Descriptions

Descriptions of Littelfuse P6KE20A provided by its distributors.

P6KE Series 27.7 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
ESD protection diodes / TVS diodes; LITTELFUSE; P6KE20A; 27.7 V; 22 A; 17.1 V; 19 V - 21 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 600W, 20V, DO-15; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 17.1V; Clamping Voltage Max: 27.7V; Diode Case Style: DO-15; No. of Pins: 2Pins; Minimum Breakd

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN