Littelfuse SMBJ13A

SMBJ Series 21.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ13A.

IHS

Datasheet6 pages6 years ago

LKR

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-16.85%

CAD Models

Download Littelfuse SMBJ13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.176
$ 0.176
Stock
403,245
843,272
843,272
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.2 V
15.2 V
Clamping Voltage
21.5 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
28 A
147 A
147 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ12A
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA T/R
Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-221AC T/R

Descriptions

Descriptions of Littelfuse SMBJ13A provided by its distributors.

SMBJ Series 21.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ13A; LITTELFUSE; 13 V; 2; 21.5 V; 14.4 V
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 13V, DO-214AA; TVS Pola; TVS DIODE, 600W, 13V, DO-214AA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:13V; Breakdown Voltage Min:14.4V; Breakdown Voltage Max:15.9V; Clamping Voltage Vc Max
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 13 / Clamping Voltage V = 21.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 28 / Breakdown Voltage Min. V = 14.4 / Breakdown Voltage Max. V = 15.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ13A.