Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMBJ120CA

SMBJ Series 193 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ120CA.

IHS

Datasheet6 pages6 years ago

Newark

LKR

TME

Future Electronics

Inventory History

3 month trend:
+59.44%

CAD Models

Download Littelfuse SMBJ120CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.105
$ 0.105
Stock
237,264
269,236
269,236
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.1 A
3.1 A
3.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ110CA-13-F
SMBJ Series 110 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ130CA-13-F
TVS Diode, Bidirectional, 130V, 600W, 2.9A, 209V, 144V, SMB (DO-214AA), SMD, 2.3mm H
Bidirectional TVS Diode, 600W 2.9A 207V 143V SMB(DO-214AA) SMD 2.44mm H
TVS DIODE 150VWM 243VC SMB / TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Littelfuse SMBJ120CA provided by its distributors.

SMBJ Series 193 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS DIODE Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
3.1A 600W 193V 133V 120V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
120V Bidirectional TVS Diode, 600W, 193V Clamp, DO-214AA, SMT
120V Bidirectional 600W 3.1A 193V 133V SMB(DO-214AA) SMD mount 2.24mm(height)
Tvs Diode, Bidir, 120V, Do-214Aa; |Littelfuse SMBJ120CA
TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB T/R
TVS SURF MT DO214AA - SMBJ120CA 3K T&R
TVS DIODE 120VWM 193VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 120 / Clamping Voltage V = 193 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 3.1 / Breakdown Voltage Min. V = 133 / Breakdown Voltage Max. V = 147 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN