Littelfuse SMBJ110A

SMBJ Series 177 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ110A.

IHS

Datasheet6 pages6 years ago

Newark

Littelfuse SCT

element14 APAC

TME

Inventory History

3 month trend:
+27.31%

CAD Models

Download Littelfuse SMBJ110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.142
$ 0.142
Stock
314,761
222,941
222,941
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
128.5 V
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ100A
Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB
Diodes Inc.SMBJ100A-13-F
SMBJ Series 100 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ100A-13
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMBJ120A
TVS Diode, Unidirectional, 600W 3.1A 193V 133V SMB(DO-214AA), SMD, 2.4mm H
LittelfuseSMBJ130A
2.9A 600W 209V 144V Unidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMBJ110A provided by its distributors.

SMBJ Series 177 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
110V Unidirectional 600W 3.4A 177V 122V SMB(DO-214AA) SMD mount 2.24mm(height)
TVS Diode Single Uni-Dir 110V 600W 2-Pin SMB T/R
TVS DIODE, 600W, 110V, UNIDIR, DO-214AA;
TVS SURF MT DO214AA - SMBJ110A 3K TR
TVS DIODE 110VWM 177VC DO214AA
TVS DIODE, 600W, 110V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 110V; Clamping Voltage Vc Max: 177V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 110 / Clamping Voltage V = 177 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 3.4 / Breakdown Voltage Min. V = 122 / Breakdown Voltage Max. V = 135 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ110A.