Littelfuse SMAJ85A

Tvs Diodes & Esd Suppressors; SMAJ85A; Littelfuse; 85 V; 137 V; 94.4 V; 99.2 V
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ85A.

IHS

Datasheet6 pages5 years ago

LKR

TME

DigiKey

Inventory History

3 month trend:
+20.05%

CAD Models

Download Littelfuse SMAJ85A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse SMAJ85A provided by its distributors.

TVS Diodes & ESD Suppressors; SMAJ85A; LITTELFUSE; 85 V; 137 V; 94.4 V; 99.2 V
DO-214AC SMA SMAJ Surface Mount 1 Zener Tvs Diode 94.4V 2.9A 400W -65C~150C TJ
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 85 / Clamping Voltage V = 137 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 2.9 / Breakdown Voltage Min. V = 94.4 / Breakdown Voltage Max. V = 104 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ-85A
  • SMAJ85A.