Littelfuse SMAJ64CA

Tvs Diodes & Esd Suppressors; SMAJ64CA; Littelfuse; 64 V; 103 V; 71.1 V; 74.85 V
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ64CA.

IHS

Datasheet6 pages6 years ago

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-75.28%

CAD Models

Download Littelfuse SMAJ64CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ64CA
TVS Diode, Bidirectional, 64V, 400W, 3.9A, 103V, 71.1V, SMA(DO-214AC), SMD, 2.62mm H
Diodes Inc.SMAJ7.0CA-13-F
SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC
TVS Diode, Bidirectional 400W 3.2A 78V 126V 86.7V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ64CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMAJ64CA; LITTELFUSE; 64 V; 103 V; 71.1 V; 74.85 V
TVS Diode, SMD, SMA(DO-214AC), 64V Bi-dir 400W 3.9A 103V 71.1V 2.09mm H
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 64V, DO-214AC, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 64Vr 400W 3.9A 5% BiDirectional
TVS DIODE, BIDIR, 64V, DO-214AC;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 64 / Clamping Voltage V = 103 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 3.9 / Breakdown Voltage Min. V = 71.1 / Breakdown Voltage Max. V = 78.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN