Littelfuse SMAJ58A

SMAJ Series 93.6 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ58A.

Farnell

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.93%

CAD Models

Download Littelfuse SMAJ58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.159
$ 0.159
Stock
1,513,218
6,462,806
6,462,806
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.3 A
4.3 A
4.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.BZX84C5V6-7-F
BZX84C5V6 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZT52C7V5-7-F
BZT52C7V5 Series 500 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiBAS16HT1G
DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOD-323,VF 1250MV, TRR 6NS, CJ 2PF
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Littelfuse SMAJ58A provided by its distributors.

SMAJ Series 93.6 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ58A; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 64.4 V
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 93.6V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 64.4V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 58 / Clamping Voltage V = 93.6 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.3 / Breakdown Voltage Min. V = 64.4 / Breakdown Voltage Max. V = 71.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ-58A
  • SMAJ58A.