What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SMAJ18C

Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ18C.

IHS

Datasheet6 pages10 years ago

iiiC

DigiKey

CAD Models

Download Littelfuse SMAJ18C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.104
Stock
26,192
1,160,936
1,160,936
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
21.05 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
13.7 A
13.7 A
13.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

BournsSMAJ18CA
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ17CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20.9V 5muA 400W -55C~150C TJ
BournsSMAJ20CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ22CA
TVS Diodes & ESD Suppressors; SMAJ22CA; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 24.4 V
Diodes Inc.SMAJ20CA-13-F
SMAJ Series 400 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ18C provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 18V, DO-214AC, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,18V V(RWM),DO-214AB / SMC
TVS Diode 400W UL SMT Bi 10%
TVS DIODE 18V 30.66V DO214AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN